Three-pole solid-state relay with 4.2A DC output at 510V maximum. Features AC input with 7.7mA current draw and 265V operating supply voltage. Offers 4kV isolation voltage and screw termination. Designed for DIN rail mounting in a module package. Operating temperature range from -20°C to 60°C.
Crydom DRA3R48A4 technical specifications.
| Approvals | CE, CUL, IEC |
| Package/Case | Module |
| Coil Voltage (AC) | 220V |
| Depth | 61.7mm |
| Height | 73.9mm |
| Input Current | 7.7mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 4.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 510V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 265V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DRA3R |
| Supply Current | 7.7mA |
| Termination | Screw |
| Throw Configuration | 3PST, DPDT |
| Turn-On Delay Time | 130ms |
| Width | 61.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3R48A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.