
3-pole solid-state relay with AC input and DC output, featuring a 4.2A load current and 140V operating supply voltage. This module-style relay offers 8mA maximum input current and a 3PST, DPDT throw configuration. Designed for DIN rail mounting with screw termination, it operates within a -20°C to 60°C temperature range and includes CE, CUL, and IEC approvals.
Crydom DRA3R48B4 technical specifications.
| Approvals | CE, CUL, IEC |
| Package/Case | Module |
| Coil Voltage (AC) | 120V |
| Depth | 61.7mm |
| Height | 73.9mm |
| Input Type | AC |
| Length | 89.6mm |
| Load Current | 4.2A |
| Max Input Current | 8mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 140V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DRA3R |
| Supply Current | 8mA |
| Termination | Screw |
| Throw Configuration | 3PST, DPDT |
| Turn-On Delay Time | 130ms |
| Width | 61.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3R48B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
