
2.4A AC & DC Output Solid State Relay with 28V DC input, featuring a 510V DC output voltage rating and 480V AC load voltage capability. This general-purpose, 2-pole, 3PST relay offers 2.4A load current and 18mA input current, with a 28V DC operating supply voltage. Designed for DIN rail mounting with screw termination, it operates within a -20°C to 60°C temperature range and includes CE, CUL, and IEC approvals. Isolation voltage is rated at 4kV, and the unit has a 120ms turn-on delay.
Crydom DRA3R48E2 technical specifications.
| Approvals | CE, CUL, IEC |
| Capacitance | 20pF |
| Current Rating | 2.4A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 3.527inch |
| Load Current | 2.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 510V |
| Max Supply Voltage (AC) | 510V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Operating Supply Voltage | 28V |
| Package Style | MODULE |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Series | DRA3 |
| Supply Current | 18mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 120ms |
| Voltage Rating (AC) | 480V |
| Width | 61.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3R48E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.