
3-pole solid-state relay with 4.2A load current and 510V DC output voltage. Features DC input with 18mA input current and 480V AC operating supply voltage. Offers 4kV isolation voltage and screw termination. Mounts via DIN rail and operates within a -20°C to 60°C temperature range. Approvals include CE, CUL, and IEC.
Crydom DRA3R48E4 technical specifications.
| Approvals | CE, CUL, IEC |
| Package/Case | Module |
| Current Rating | 4.2A |
| Depth | 61.7mm |
| Height | 73.9mm |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 4.2A |
| Max Input Current | 18mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 510V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 480V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | DRA3R |
| Supply Current | 18mA |
| Termination | Screw |
| Throw Configuration | 3PST, DPDT |
| Turn-On Delay Time | 120ms |
| Voltage Rating (AC) | 480V |
| Width | 61.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3R48E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
