
Solid State Relay with DC input and DC output, featuring an 8A load current rating and a maximum output voltage of 100V. This module-style relay offers a 12mA DC input range and a 100A surge current capability. It operates within a temperature range of -30°C to 80°C and includes 2.5kV isolation. Designed for DIN rail mounting with screw termination, this RoHS compliant component provides a 1ms turn-on delay.
Crydom DRA4-CMXE100D10 technical specifications.
| Package/Case | Module |
| Current Rating | 8A |
| Depth | 53.7mm |
| Height | 60.1mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 89.6mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 8A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 1V |
| Max Surge Current | 100A |
| Max Voltage Rating (DC) | 100V |
| Mount | DIN Rail |
| On-State Resistance | 10mR |
| Operating Supply Voltage | 100V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | 4PST, SPST |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA4-CMXE100D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.