
AC & DC Output Solid State Relay featuring a 5A RMS load current capacity and a 280V AC maximum output voltage. Operates with a 15mA DC input current and offers 4kV isolation voltage. Designed for DIN rail mounting with screw termination, this module has a compact footprint with dimensions of 89.6mm length, 53.7mm depth, and 60.1mm height. Operating temperature range is -30°C to 80°C.
Sign in to ask questions about the Crydom DRA4-CX240D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRA4-CX240D5 technical specifications.
| Package/Case | Module |
| Depth | 53.7mm |
| Height | 60.1mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA4-CX240D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
