
AC/DC output solid-state relay featuring a 5A RMS current rating and 280V AC maximum output voltage. This SIP-packaged relay accepts a 15mA DC input and offers 4kV isolation. Designed for DIN rail or panel mounting with clamp termination, it operates within a -30°C to 80°C temperature range and boasts a 250A maximum surge current capability.
Crydom DRA4-CXE240D5 technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Depth | 53.7mm |
| Height | 60.1mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | DRA4 |
| Termination | CLAMP |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA4-CXE240D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
