Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DRA4-MCX240D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 53.7mm |
| Height | 62.2mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Cage Clamp |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA4-MCX240D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
