Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DRA4-MCXE240D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Depth | 53.7mm |
| Height | 62.2mm |
| Input Type | DC |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRA4 |
| Termination | CLAMP |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA4-MCXE240D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
