
Solid State Relay (SSR) with 12A load current and 100V DC output voltage rating. Features a 1V to 100V DC input range with 24.5mA input current. Offers 2.5kV isolation voltage and operates within a -30°C to 60°C temperature range. Mounts via DIN rail with screw termination. CE, CUL, and IEC approvals.
Crydom DRA4D100D12 technical specifications.
| Approvals | CE, CUL, IEC |
| Current Rating | 12A |
| Depth | 54.1mm |
| Height | 73.9mm |
| Input Current | 24.5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 89.6mm |
| Load Current | 12A |
| Max Input Current | 24.5mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 12A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 100V |
| Mount | DIN Rail |
| Output Current | 12A |
| Package Quantity | 5 |
| Package Style | MODULE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DRA4 |
| Termination | Screw |
| Throw Configuration | 3PST, DPDT |
| Turn-On Delay Time | 22ms |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA4D100D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
