
AC & DC Output Solid State Relay featuring a 6A load current capacity and 250V DC output voltage. This module-style relay accepts a 22mA DC input and offers 2.5kV isolation. Key specifications include a 450mR on-state resistance, 35pF capacitance, and a 22ms turn-on delay. Designed for DIN rail mounting with screw termination, it operates within a -30°C to 60°C temperature range and holds CE, CUL, and IEC approvals.
Crydom DRA4D250E6 technical specifications.
| Approvals | CE, CUL, IEC |
| Capacitance | 35pF |
| Package/Case | Module |
| Current Rating | 6A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Input Current | 22mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 3.527inch |
| Load Current | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 250V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| On-State Resistance | 450mR |
| Operating Supply Voltage | 250V |
| Output Current | 6A |
| Package Quantity | 5 |
| Package Style | MODULE |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | DRA4D |
| Supply Current | 22mA |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| Turn-On Delay Time | 22ms |
| Voltage Rating (AC) | 250V |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA4D250E6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
