This solid state relay has a maximum input voltage of 140V and an I/O isolation voltage of 3750Vrms. The maximum output voltage is 530Vrms. It can handle a peak non-repetitive surge current of 40A. The relay is designed for AC input and has a 1-Form-A circuit arrangement. The maximum off-state leakage current is 3000Vrms. Operating temperature range is from -30 to 80 degrees Celsius.
Sign in to ask questions about the Crydom DRC3P48B4202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRC3P48B4202 technical specifications.
| Maximum Input Voltage | 140V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 30ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRC3P48B4202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.