The DRC3P48B420R2 is a 1 Form B solid state relay from Crydom with a maximum input voltage of 140V and an I/O isolation voltage of 3750Vrms. It features an output device of SCR and a maximum output voltage of 530Vrms. The relay has a peak non-repetitive surge current of 40A and a maximum turn-off time of 40ms. It operates within a temperature range of -30°C to 80°C.
Sign in to ask questions about the Crydom DRC3P48B420R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRC3P48B420R2 technical specifications.
| Maximum Input Voltage | 140V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 30ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRC3P48B420R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.