The DRC3P48C400 is a solid state relay with a maximum input voltage of 55V and a maximum output voltage of 530Vrms. It features a peak non-repetitive surge current of 40A and a maximum turn-off time of 40ms. The relay has a circuit arrangement of 1 Form A and a maximum off-state leakage current of 3000Vrms. It operates within a temperature range of -30 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Crydom DRC3P48C400 technical specifications.
| Maximum Input Voltage | 55V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 30ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.