The DRC3P48D4112 is a solid state relay with a maximum input voltage of 30V and an I/O isolation voltage of 3750Vrms. It features an output device of SCR with a maximum output voltage of 530Vrms. The relay has a peak non-repetitive surge current of 40A and a maximum turn-off time of 30ms. It operates in a temperature range of -30°C to 80°C.
Crydom DRC3P48D4112 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.