The DRC3P48D420R is a 13-pin solid state relay from Crydom with a maximum input voltage of 30V and a maximum output voltage of 530V RMS. It features a peak non-repetitive surge current of 40A and a maximum turn-off time of 30ms. The relay has a circuit arrangement of 1 Form B and a maximum off-state leakage current of 3000V RMS. It operates within a temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DRC3P48D420R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRC3P48D420R technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 13 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRC3P48D420R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.