The DRC3P48D420R2 is a solid state relay from Crydom with a maximum output voltage of 530V RMS and a peak non-repetitive surge current of 40A. It features a 1-Form-B circuit arrangement and a maximum turn-off time of 30ms. The relay has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C. It is designed for AC and DC input types and has an I/O isolation voltage of 3750V RMS.
Crydom DRC3P48D420R2 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crydom DRC3P48D420R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.