The DRC3R40A400 is a 1-form-A solid state relay with an AC input voltage of 265V and an output voltage of 415V RMS. It features a peak non-repetitive surge current of 40A and a maximum turn-off time of 40ms. The relay has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C. It is designed for use in applications where high voltage and current are required, and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
Crydom DRC3R40A400 technical specifications.
| Maximum Input Voltage | 265V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 415(RMS)V |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 30ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 5500(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.