The DRC3R40A420 is a 13-pin AC solid state relay from Crydom with a maximum input voltage of 265V and a maximum output voltage of 415V RMS. It features a peak non-repetitive surge current of 40A and an I/O isolation voltage of 3750V RMS. The relay has a maximum turn-off time of 40μs and a maximum turn-on time of 30μs. It operates within a temperature range of -30 to 80°C and is suitable for AC applications.
Checking distributor stock and pricing after the page loads.
Crydom DRC3R40A420 technical specifications.
| Maximum Input Voltage | 265V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 415(RMS)V |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 30ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 5500(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.