This solid state relay has a maximum input voltage of 265V and an I/O isolation voltage of 3750Vrms. The maximum output voltage is 510Vrms and the peak non-repetitive surge current is 40A. The relay is designed for AC input and has a turn-off time of 40ms and a turn-on time of 30ms. It operates within a temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Crydom DRC3R48A400 technical specifications.
| Maximum Input Voltage | 265V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 510(RMS)V |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 30ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 5500(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.