The DRC3R48D420 is a solid state relay with an AC/DC input and AC output, featuring a maximum input voltage of 30V and an I/O isolation voltage of 3750Vrms. It has a maximum output voltage of 510Vrms and a peak non-repetitive surge current of 40A. The relay has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. It is a 1 Form A circuit arrangement with a maximum off-state leakage current of 5500A. The operating temperature range is from -30 to 80 degrees Celsius.
Crydom DRC3R48D420 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 510(RMS)V |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 5500(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRC3R48D420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.