
Solid State Relay (SSR) with DC input and AC output. Features a 32V DC control voltage and 11mA input current. Offers a 6A load current rating and a maximum output voltage of 280V AC. Includes 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. Mounts via DIN rail or panel and utilizes screw termination.
Crydom DRD24D06 technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 6A |
| Depth | 18mm |
| Height | 90.3mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 84.4mm |
| Load Current | 6A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 750A |
| Mount | DIN Rail, Panel |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | DR Dual |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRD24D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
