
AC & DC Output Solid State Relay featuring a 6A load current and 280V AC output voltage. Operates with a 32V DC control voltage requiring 11mA input current. Offers 2.5kV isolation voltage and a 750A max surge current. Designed for DIN rail or panel mounting with screw termination, this module has a 0.1ms turn-on delay and operates between -30°C and 80°C.
Crydom DRD24D06R technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 6A |
| Depth | 18mm |
| Height | 90.3mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 84.4mm |
| Load Current | 6A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Surge Current | 750A |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail, Panel |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | DR Dual |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRD24D06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
