This Crydom DRIAC24 is a solid state relay input module with a maximum input current of 6mA and a maximum load current of 50mA. It can handle a maximum input voltage of 140VDC or 140VAC and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. The module is designed for DIN rail mounting and features a high I/O isolation voltage of 4000Vrms.
Crydom DRIAC24 technical specifications.
| Technology | Solid State |
| Module Type | Input Module |
| Input Type | DC|AC |
| Maximum Input Current | 6mA |
| Maximum Load Voltage | 30VDC |
| Output Type | DC |
| Maximum Load Current | 50mA |
| I/O Isolation Voltage | 4000Vrms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Mounting | DIN Rail |
| Maximum Input Voltage | 140VDC|140VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crydom DRIAC24 to view detailed technical specifications.
No datasheet is available for this part.