Sign in to ask questions about the Crydom DRTA24A06R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRTA24A06R technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Load Current | 6A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1DR Timer |
| Termination | Screw |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTA24A06R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
