Sign in to ask questions about the Crydom DRTA24B06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRTA24B06 technical specifications.
| Approvals | UL, CE, IEC |
| Load Current | 6A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTA24B06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.