
The DRTA24B06R is a 24V 6A time delay relay from Crydom, approved for use in UL, CE, and IEC applications. It has a maximum supply voltage of 280V AC and a minimum supply voltage of 24V AC. The relay is designed for DIN Rail mounting and is available in a package quantity of 10. It is compliant with RoHS regulations but not Reach SVHC compliant. The relay's voltage rating is 280V AC.
Crydom DRTA24B06R technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Load Current | 6A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
No datasheet is available for this part.