
This 6A SPST time delay relay is designed for operation at 48V with a maximum supply voltage of 48V and minimum supply voltage of 1V. It features a screw termination and is mounted on a DIN rail. The relay is compliant with UL, CE, and IEC approvals and is packaged in bulk quantities of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DRTB06D06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, IEC |
| Load Current | 6A |
| Max Output Current | 6A |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 48V |
| Mount | DIN Rail |
| Operating Supply Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTB06D06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
