
This Crydom DRTB24A06 relay is a programmable time delay relay with a maximum output voltage of 280V and a current rating of 6A. It is approved to UL, CE, and IEC standards and is RoHS compliant. The relay is mounted on a DIN rail and has a screw termination. It is available in a package quantity of 10 units.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Load Current | 6A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1DR Timer |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |