This relay is approved for use in UL and CE environments and is compliant with RoHS regulations. It has a maximum supply voltage of 280V and a current rating of 6A. The relay is mounted on a DIN rail and is available in a package quantity of 10. It is not Reach SVHC compliant.
Sign in to ask questions about the Crydom DRTB24B06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRTB24B06 technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Load Current | 6A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTB24B06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.