
This Crydom DRTB24D06 relay is a 280V 6A SPST time delay relay with a DIN Rail mount. It has a maximum output voltage of 280V and a minimum supply voltage of 24V AC. The relay is approved by UL, CE, and IEC, and is compliant with RoHS regulations. It is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Crydom DRTB24D06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRTB24D06 technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Load Current | 6A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTB24D06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
