
Time Relay SSR 24V AC-IN 6A 280V AC/DC-OUT 7-Pin
Crydom DRTB24D06R technical specifications.
| Approvals | UL, CE, IEC |
| Load Current | 6A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1DR Timer |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.