The DRTC24B06R is a programmable time delay relay from Crydom with a current rating of 6A and a maximum supply voltage of 280V AC. It is approved for use in UL and CE environments and is compliant with RoHS regulations. The relay has a screw termination and a SPST throw configuration, and is mounted on a DIN rail. It is not Reach SVHC compliant.
Crydom DRTC24B06R technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Load Current | 6A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DRT |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTC24B06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.