
The DRT Series relay from Crydom features a 280V 6A SPST configuration with screw termination and a DIN Rail mount. It is compliant with RoHS and has approvals from UL and CE. The relay has a maximum supply voltage of 280V and a minimum supply voltage of 24V. It is not Reach SVHC compliant.
Crydom DRTH24B06R technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Load Current | 6A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DRT |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTH24B06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
