
This DIN rail-mounted time delay relay has a current rating of 6A and a maximum operating temperature of 80°C. It is approved to UL, CE, and IEC standards. The relay is designed for use with AC/DC inputs and has a maximum voltage rating of 280V. It is mounted on a DIN rail and features a screw termination. The relay is not radiation hardened and is not SVHC compliant, but is RoHS compliant.
Sign in to ask questions about the Crydom DRTL24A06R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRTL24A06R technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Load Current | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1DR Timer |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTL24A06R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.