
The Crydom DRTL24D06R is a programmable time delay relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a current rating of 6A and a maximum output voltage of 280V AC. The relay is RoHS compliant and has approvals from UL, CE, and IEC. It is mounted on a DIN rail and has a screw termination.
Sign in to ask questions about the Crydom DRTL24D06R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRTL24D06R technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Load Current | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1DR Timer |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTL24D06R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.