
Programmable and fixed time delay relay with a 6A output current rating and 48V DC output voltage. Features AC/DC input, 3.75kV isolation voltage, and operates within a -30°C to 80°C temperature range. Mounts via DIN rail with screw termination. UL, CE, and IEC approvals confirm compliance.
Crydom DRTU06D06 technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Load Current | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6A |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 1V |
| Max Voltage Rating (DC) | 48V |
| Mount | DIN Rail |
| Operating Supply Voltage | 48V |
| Output Current | 6A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1DR Timer |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTU06D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
