
The DRTU24A06 relay is a programmable time delay relay with a current rating of 6A and a maximum operating voltage of 280V AC. It is designed for DIN rail mounting and has a temperature range of -30°C to 80°C. The relay is compliant with UL, CE, and IEC approvals and is suitable for use in a variety of applications. It has a screw termination and a single pole, single throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DRTU24A06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Load Current | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1DR Timer |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTU24A06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
