The DRTU24B06 is a programmable time delay relay with a current rating of 6A and a maximum supply voltage of 280V AC. It is approved by UL, CE, and IEC, and is compliant with RoHS regulations. The relay is mounted on a DIN rail and features a screw termination. It has a throw configuration of SPST and is part of the DRT series from Crydom.
Crydom DRTU24B06 technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Load Current | 6A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DRT |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTU24B06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.