
SPST-NO Time Delay Relay with 50A load current and 280V max output voltage. Features a 3.5 to 15VDC control voltage range and 11.4mA input current. Offers 4kV isolation voltage and operates within a -30°C to 80°C temperature range. Chassis mountable with screw termination, this RoHS compliant relay is designed for demanding applications.
Crydom DSD2450 technical specifications.
| Control Voltage | 15V |
| Height | 22.2mm |
| Input Current | 11.4mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Mount | Chassis Mount, Screw |
| Output Current | 50A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DSD |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DSD2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
