Crydom E53TP25CH technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Load Current | 25A |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom E53TP25CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.