
50A, 530V AC output solid state relay featuring 20mA AC input. This 3PST relay offers 4kV isolation voltage and a maximum surge current of 710A. Designed for panel mounting with screw termination, it operates within a temperature range of -40°C to 80°C. Key specifications include a 50A RMS current rating and a 3mA leakage current.
Sign in to ask questions about the Crydom E53TP50C-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom E53TP50C-10 technical specifications.
| Current Rating | 50A |
| Depth | 35.4mm |
| Height | 79.7mm |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Leakage Current | 3mA |
| Length | 101.3mm |
| Load Current | 50A |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 710A |
| Mount | Panel, Screw |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | No |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| Width | 103.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom E53TP50C-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.