Crydom ED06B5 technical specifications.
| Approvals | cULus, IEC |
| Current Rating | 5A |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Input Current | 10.9mA |
| Max Output Current | 5A |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 48V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operating Supply Voltage | 48V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | -48V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED06B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
