
Solid State Relay (SSR) with DC input and DC output, rated for 5A load current and up to 48V DC output voltage. Features a 1V to 48V DC operating supply voltage range and a maximum input current of 19.7mA. This SPST relay offers quick connect termination, a 0.6ms turn-on delay, and operates within a -30°C to 80°C temperature range. Mounting options include socket, DIN rail, and plug-in. Approvals include cULus and IEC, and the component is RoHS compliant.
Crydom ED06C5 technical specifications.
| Approvals | cULus, IEC |
| Current Rating | 5A |
| Depth | 12.7mm |
| Height | 38.4mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 5A |
| Max Input Current | 19.7mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 48V |
| Mount | Socket, DIN Rail, Plug-In |
| Mounting Style | SOCKET |
| Operating Supply Voltage | 48V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.6ms |
| DC Rated Voltage | -48V |
| Weight | 1oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED06C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.