
Solid State Relay with 5A output current and 48V DC output voltage rating. Features a 1V to 48V DC input voltage range with a maximum input current of 42.8mA. Offers 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. Panel, DIN rail, and plug-in mounting options are supported via a socket termination. RoHS compliant and cULus, IEC approved.
Crydom ED06D5 technical specifications.
| Approvals | cULus, IEC |
| Current Rating | 5A |
| Depth | 12.7mm |
| Height | 38.4mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 5A |
| Max Input Current | 42.8mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, DIN Rail, Plug-In |
| Mounting Style | SOCKET |
| Operating Supply Voltage | 48V |
| Output Current | 5A |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.6ms |
| DC Rated Voltage | -48V |
| Weight | 1oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED06D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
