
Solid State Relay with 5A DC output and 36V AC control input. Features a 48V DC maximum output voltage and 1V DC minimum output voltage, with a 5A load current rating and 60A maximum surge current. This SPST relay offers a 0.6ms turn-on delay and operates within a -30°C to 80°C temperature range. Mounting options include socketable, panel, and DIN rail.
Crydom ED06E5 technical specifications.
| Package/Case | Module |
| Control Voltage | 36V |
| Current Rating | 5A |
| Depth | 12.7mm |
| Height | 38.4mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Surge Current | 60A |
| Max Voltage Rating (DC) | 48V |
| Mount | Socketable, Panel, DIN Rail |
| Mounting Style | SOCKET |
| Operating Supply Voltage | 48V |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Plug |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.6ms |
| Weight | 1oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED06E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
