
This 48V solid state relay has a current rating of 5A and can be mounted via socket. It is compliant with RoHS regulations and is available in a module package. The relay operates within a supply voltage range of 1V to 48V and is suitable for use in applications requiring a socketable solid state relay.
Crydom ED06F5 technical specifications.
| Package/Case | Module |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 1V |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operating Supply Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 0.656096oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED06F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
