Solid State Relay (SSR) with AC input and DC output. Features a 140V control voltage and a 5A load current rating. Operates with a DC output voltage up to 80V, from 1V to 80V. Offers a 0.6ms turn-on delay and a 60A max surge current. Designed for DIN rail mounting with quick connect termination. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Control Voltage | 140V |
| Current Rating | 5A |
| Depth | 12.7mm |
| Height | 37.4mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 80V |
| Min Supply Voltage (DC) | 1V |
| Max Surge Current | 60A |
| Max Voltage Rating (DC) | 80V |
| Mount | DIN Rail |
| Mounting Style | SOCKET |
| Operating Supply Voltage | 80V |
| Output Voltage | 80V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.6ms |
| Weight | 1oz |
| RoHS | Compliant |