
The Crydom ED10F5 is a solid state relay with a current rating of 5A and a maximum supply voltage of 80V. It has a socketable mounting style and is packaged in a module case. The relay is RoHS compliant and has a throw configuration of SPST. It is available in a package quantity of 10 and has a weight of 1oz. The operating supply voltage is 80V, and the minimum supply voltage is 1V.
Crydom ED10F5 technical specifications.
| Package/Case | Module |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Supply Voltage (DC) | 80V |
| Min Supply Voltage (DC) | 1V |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 1V |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operating Supply Voltage | 80V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED10F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
