
AC output solid-state relay featuring a 5A load current rating and a 280V AC maximum output voltage. Operates with a 140V AC control voltage and a maximum input current of 4.9mA. Offers 3.75kV isolation voltage and is RoHS compliant. Designed for socket mounting with quick connect termination, suitable for DIN rail or plug-in applications. Operating temperature range is -30°C to 80°C.
Crydom ED24B5 technical specifications.
| Approvals | cULus, IEC |
| Control Voltage | 140V |
| Current Rating | 5A |
| Depth | 12.7mm |
| Height | 37.4mm |
| Input Type | AC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 5A |
| Max Input Current | 4.9mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Socket, DIN Rail, Plug-In |
| Mounting Style | SOCKET |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 280V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
